+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV4F23SSG533

Switch: vandal resistant; Pos: 2; SPDT; 3A/250VAC; IP67; ON-ON; 6V

Manufacturer: E-SWITCH

Manufacturer part number:
ULV4F23SSG533
TME Symbol:
ULV4F23SSG533

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-ON
Illumination
LED
Backlight colour
green
Illumination voltage
6V
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
2.5N
Mechanical durability
500000 cycles
Button shape
flat, round
Mounting hole diameter
Ø19mm
Body colour
silver
Body material
stainless steel
Manufacturer series
ULV4
Contact material
gold
Button material
stainless steel
Actuator colour
silver
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø22x27.5mm
Key stroke
3.2mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV4F23SSG533
0 in TME stock
Net price for quantities from 120 pcs - 8.79 EURGross price for quantities from 120 pcs - 8.79 EUR
No. of pieces (Multiplicity: 40)