+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV7F2B11301

Switch: vandal resistant; SPDT; 3A/250VAC; IP67; ON-(ON); ULV7

Manufacturer: E-SWITCH

Manufacturer part number:
ULV7F2B11301
TME Symbol:
ULV7F2B11301

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Manufacturer series
ULV7
Illumination
LED, ring
Backlight colour
white
Illumination voltage
3V
Leads
for soldering
Button shape
flat, round
Mounting hole dimensions
Ø22mm
Body colour
black
Contact material
silver
Actuator colour
black
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7F2B11301
0 in TME stock
Net price for quantities from 100 pcs - 13.96 EURGross price for quantities from 100 pcs - 13.96 EUR
No. of pieces (Multiplicity: 20)