+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV7FMG11311

Switch: vandal resistant; DPDT; 3A/250VAC; IP67; ON-ON; ULV7; red

Manufacturer: E-SWITCH

Manufacturer part number:
ULV7FMG11311
TME Symbol:
ULV7FMG11311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-ON
Manufacturer series
ULV7
Illumination
LED, ring
Backlight colour
red
Illumination voltage
3V
Leads
cables
Button shape
flat, round
Mounting hole diameter
Ø22mm
Body colour
black
Contact material
silver
Actuator colour
black
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV7FMG11311
0 in TME stock
Net price for quantities from 100 pcs - 17.27 EURGross price for quantities from 100 pcs - 17.27 EUR
No. of pieces (Multiplicity: 10)