+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Contacts configuration | DPDT | |
IP rating | IP67 | |
Switching method | ON-(ON) | |
Manufacturer series | ULV7 | |
Illumination | none | |
Leads | cables | |
Button shape | flat, round | |
Body colour | silver | |
Actuator colour | silver | |
Mounting | on panel | |
Operating temperature | -20...55°C |