+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULV8FWHSS6H1

Switch: vandal resistant; Pos: 2; DPDT; 3A/250VAC; IP67; ON-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
ULV8FWHSS6H1
TME Symbol:
ULV8FWHSS6H1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Manufacturer series
ULV8
Illumination
LED
Backlight colour
red/blue
Illumination voltage
3V
Leads
cables
Lead length
0.3m
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø25mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø28x29.4mm
Key stroke
3.2mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
ULV8FWHSS6H1
0 in TME stock
Net price for quantities from 100 pcs - 12.46 EURGross price for quantities from 100 pcs - 12.46 EUR
No. of pieces (Multiplicity: 10)