+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UM200

Milli-ohm meter; LCD; (60000); 1uΩ÷60mΩ,600mΩ,6Ω,60Ω,600Ω,6kΩ


Manufacturer: EXTECH

Manufacturer part number:
UM200
TME Symbol:
UM200

Specification

Manufacturer
EXTECH
Type of meter
milli-ohm meter
Kind of display used
LCD
Display parameters
(60000)
Measurement
resistance
Resistance measuring range
1µΩ...60mΩ/600mΩ/6Ω/60Ω/600Ω/6kΩ
Resistance measuring accuracy
±0.25%
Dimensions
257x155x57mm
Connectors for the country
Europe
Power supply
  • mains power supply
  • rechargeable battery built-in
Gross weight2.769 kg

WATCH VIDEO

See other products in this category: Miliohmmeters EXTECH
*
UM200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.