+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UM232H

Module: USB; FIFO,MPSSE,UART; -40÷85°C; DIP28,USB B mini


Manufacturer: FTDI

Manufacturer part number:
UM232H
TME Symbol:
UM232H

Specification

Manufacturer
FTDI
Type of communications module
USB
Operating temperature
-40...85°C
USB speed
Hi-Speed
Connection
DIP28, USB B mini
Number of pins
2x 14
Interface
  • FIFO
  • MPSSE
  • UART
Gross weight10.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UM232H
410 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.58 EURGross price for quantities from 1 pcs - 19.58 EUR
Net price for quantities from 50 pcs - 18.24 EURGross price for quantities from 50 pcs - 18.24 EUR
Packaging method by the manufacturer:
Cardboard = 50 pcs