+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMD3NTR

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UMD3NTR
TME Symbol:
UMD3NTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.15W
Case
SC88, SOT363
Current gain
30
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
UMD3NTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 3000 pcs - 0.09 EURGross price for quantities from 3000 pcs - 0.09 EUR
Net price for quantities from 6000 pcs - 0.08 EURGross price for quantities from 6000 pcs - 0.08 EUR
Net price for quantities from 9000 pcs - 0.07 EURGross price for quantities from 9000 pcs - 0.07 EUR
Net price for quantities from 15000 pcs - 0.07 EURGross price for quantities from 15000 pcs - 0.07 EUR
Net price for quantities from 21000 pcs - 0.07 EURGross price for quantities from 21000 pcs - 0.07 EUR