+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT201XA-01

Module: USB; I2C; DIP16,USB B mini; 3.4Mbps


Manufacturer: FTDI

Manufacturer part number:
UMFT201XA-01
TME Symbol:
UMFT201XA-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
I2C
Connection
DIP16, USB B mini
Data transfer rate
3.4Mbps
Number of CBUS pins
6
Gross weight4.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT201XA-01
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.82 EURGross price for quantities from 1 pcs - 18.82 EUR
Net price for quantities from 10 pcs - 17.65 EURGross price for quantities from 10 pcs - 17.65 EUR