+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMFT231XA-01

Module: USB; full UART; DIP20,USB B mini; 3Mbps


Manufacturer: FTDI

Manufacturer part number:
UMFT231XA-01
TME Symbol:
UMFT231XA-01

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
full UART
Connection
DIP20, USB B mini
Data transfer rate
3Mbps
Number of CBUS pins
4
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
UMFT231XA-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.29 GBPGross price for quantities from 1 pcs - 14.29 GBP