+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UNO-06+430

Plastic anchor; with screw; 6x28; UNO®; 100pcs; 6mm; plastic


Manufacturer: RAWLPLUG

Manufacturer part number:
UNO-06+430
TME Symbol:
UNO-06+430

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
28mm
Manufacturer series
UNO®
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight255.6 g
EAN code5906675250236
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
UNO-06+430
20 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.04 EURGross price for quantities from 1 pcg - 4.04 EUR
Net price for quantities from 10 pcg - 3.77 EURGross price for quantities from 10 pcg - 3.77 EUR
Net price for quantities from 32 pcg - 3.64 EURGross price for quantities from 32 pcg - 3.64 EUR