+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNO-08+560

Plastic anchor; with screw; 8x32; UNO®; 100pcs; 8mm


Manufacturer: RAWLPLUG

Manufacturer part number:
UNO-08+560
TME Symbol:
UNO-08+560

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
32mm
Manufacturer series
UNO®
Quantity in set/package
100pcs.
Diameter
8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight648 g
EAN code5906675199665
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
UNO-08+560
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.66 EURGross price for quantities from 1 pcg - 7.66 EUR
Net price for quantities from 6 pcg - 7.15 EURGross price for quantities from 6 pcg - 7.15 EUR
Net price for quantities from 16 pcg - 6.89 EURGross price for quantities from 16 pcg - 6.89 EUR