+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPO1102CS

Oscilloscope: digital; Ch: 2; 100MHz; 1Gsps; 56Mpts; LCD TFT 7"


Manufacturer: UNI-T

Manufacturer part number:
UPO1102CS
TME Symbol:
UPO1102CS

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
56Mpts
Kind of display used
LCD TFT 7"
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Rise time
≤3.5ns
Input impedance
1MΩ/16pF
Dimensions
306x138x107mm
Display resolution
800x480
Interface
  • AUX
  • EXT Trig
  • LAN
  • USB device
  • USB Host
Standard equipment
  • mains cable
  • oscilloscope probe
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight3.1614 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes UNI-T,
*
UPO1102CS
1 in TME stock
Net price for quantities from 1 pcs - 283.00 EURGross price for quantities from 1 pcs - 283.00 EUR
Net price for quantities from 3 pcs - 263.00 EURGross price for quantities from 3 pcs - 263.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts