+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPP1004E3/TR13

Diode: switching; 400V; DO216AA,Powermite1; single diode

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPP1004E3/TR13
TME Symbol:
UPP1004E3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Max. off-state voltage
0.4kV
Case
DO216AA, Powermite1
Mounting
SMD
Semiconductor structure
single diode
Kind of package
reel, tape
Capacitance
1.2...1.6pF
Manufacturer standard package
12000pcs.
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diodes - others MICROCHIP TECHNOLOGY
*
UPP1004E3/TR13
0 in TME stock
No. of pieces (Multiple of: 12 000)
Minimum order quantity: 12 000.
Multiple of: 12 000.
This product is not available for sale in your country.