+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US1BBF

Diode: rectifying; SMD; 100V; 1A; 50ns; SMB flat; Ufmax: 1V; Ifsm: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
US1BBF
TME Symbol:
US1BBF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMB flat
Max. forward voltage
1V
Max. forward impulse current
35A
Kind of package
reel, tape
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
US1BBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 250 pcs - 0.02 EURGross price for quantities from 250 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR