+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US3BBF

Diode: rectifying; SMD; 100V; 3A; 50ns; SMB flat; Ufmax: 1V


Manufacturer: DC COMPONENTS

Manufacturer part number:
US3BBF
TME Symbol:
US3BBF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMB flat
Max. forward voltage
1V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
US3BBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 7.41 EURGross price for quantities from 10 pcs - 7.41 EUR
Net price for quantities from 3000 pcs - 3.97 EURGross price for quantities from 3000 pcs - 3.97 EUR