+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-COM232-PLUS1

Module: USB; RS232,USB; LED status indicator; -40÷85°C; 1Mbps


Manufacturer: FTDI

Manufacturer part number:
USB-COM232-PLUS1
TME Symbol:
USB-COM232-PL-1

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
LED status indicator
Operating temperature
-40...85°C
USB speed
Full Speed
Connection
D-Sub 9pin, USB B
Transfer rate
1Mbps
Interface
  • RS232
  • USB
Power supply
  • USB
Gross weight30.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
USB-COM232-PLUS1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 22.32 USDGross price for quantities from 1 pcs - 22.32 USD
Net price for quantities from 5 pcs - 21.42 USDGross price for quantities from 5 pcs - 21.42 USD
Net price for quantities from 10 pcs - 20.33 USDGross price for quantities from 10 pcs - 20.33 USD