+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-LXT

Communication cable; 2.5m


Manufacturer: SSA

Manufacturer part number:
USB-LXT
TME Symbol:
USB-LXT

Specification

Manufacturer
SSA
Type of sensors accessories
communication cable
Related items
LXT-81U-S, LXT-811-S
Cable length
2.5m
Gross weight33.94 g
Certificates
See other products in this category: Temperature Transducers SSA,
*
USB-LXT
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.52 EURGross price for quantities from 1 pcs - 23.52 EUR