+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | controller | |
Interface | serial | |
Kind of integrated circuit | transceiver | |
USB speed | Full Speed | |
Data transfer rate | 0.48Gbps | |
Case | TQFP128 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
Operating voltage | 3.3V | |
Manufacturer standard package | 90pcs. |