+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

USB2412-DZK

IC: HUB controller; USB 2.0; Hi-Speed; QFN28; Number of ports: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2412-DZK
TME Symbol:
USB2412-DZK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Interface
USB 2.0
USB speed
Hi-Speed
Case
QFN28
Mounting
SMD
Operating temperature
0...70°C
Number of ports
2
Kind of package
in-tray
Operating voltage
3...3.6/-0.3...5.5V
Manufacturer standard package
490pcs.
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB2412-DZK
277 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 90 pcsTray = 490 pcs