+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2512BI-AEZG-TR

IC: HUB controller; I2C,SMBus,USB 2.0; Full Speed; QFN36; 60mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2512BI-AEZG-TR
TME Symbol:
USB2512BI-AEZG-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN36
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3...3.6V
DC supply current
60mA
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • SMBus
  • USB 2.0
Supply voltage
  • 1.8...3.3V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2512BI-AEZG-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.97 EURGross price for quantities from 3000 pcs - 1.97 EUR