+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2641-HZH-02

IC: USB interface; SPI,USB 2.0; HUB controller; QFN48; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2641-HZH-02
TME Symbol:
USB2641-HZH-02

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
Data transfer rate
0.48Gbps
Case
QFN48
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
3.3V
Application
for controller
Manufacturer standard package
260pcs.
Interface
  • SPI
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB2641-HZH-02
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
This product is not available for sale in your country.