+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | HUB controller | |
USB speed | Full Speed | |
Data transfer rate | 0.48Gbps | |
Case | QFN48 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Kind of package | in-tray | |
Operating voltage | 3.3V | |
Application | for controller | |
Manufacturer standard package | 260pcs. | |
Version | ESD |