+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | transceiver | |
USB speed | Hi-Speed | |
Data transfer rate | 0.48Gbps | |
Case | VQFN32 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of ports | 1 | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |