+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Interface | USB | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 0.48Gbps | |
Case | QFN24 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
DC supply current | 40mA | |
Number of receivers | 1 | |
Manufacturer standard package | 490pcs. | |
Version | ESD |