+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | HUB controller | |
USB speed | Full Speed | |
Case | VQFN32 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Operating voltage | 2.9...5.5V | |
DC supply current | 24mA | |
Manufacturer standard package | 5000pcs. |