+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3503T/ML

IC: HUB controller; USB,USB 2.0; Full Speed; VQFN32; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3503T/ML
TME Symbol:
USB3503T/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN32
Operating temperature
0...70°C
Kind of package
reel, tape
Operating voltage
2.9...5.5V
Manufacturer standard package
5000pcs.
Interface
  • USB
  • USB 2.0
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3503T/ML
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
This product is not available for sale in your country.