+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3750A-1-A4-TR

IC: USB controller; I2C,USB 2.0; QFN16; reel,tape; 2÷9V; 185uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3750A-1-A4-TR
TME Symbol:
USB3750A-1-A4-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Case
QFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
2...9V
DC supply current
185µA
Manufacturer standard package
5000pcs.
Interface
  • I2C
  • USB 2.0
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB3750A-1-A4-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
This product is not available for sale in your country.