+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4624-1080HN

IC: HUB controller; I2C,SMBus,SPI,USB 2.0; Hi-Speed; SQFN48


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB4624-1080HN
TME Symbol:
USB4624-1080HN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Hi-Speed
Case
SQFN48
Mounting
SMD
Operating temperature
0...70°C
Number of ports
4
Kind of package
in-tray
Manufacturer standard package
260pcs.
Interface
  • I2C
  • SMBus
  • SPI
  • USB 2.0
Integrated circuit features
  • FlexConnect
  • MultiTRAK™
  • PHYBoost™
  • PortMap
  • PortSwap
  • VariSense™
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB4624-1080HN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.