+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | HUB controller | |
USB speed | Full Speed | |
Case | SQFN48 | |
Integrated circuit features | high speed | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
Operating voltage | 3...3.6V | |
Manufacturer standard package | 260pcs. |