+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB50403CE3/TR7

Diode: TVS; 0.5kW; 4V; bidirectional; SOT143B; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB50403CE3/TR7
TME Symbol:
USB50403CE3/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
3.3V
Breakdown voltage
4V
Semiconductor structure
bidirectional
Case
SOT143B
Mounting
SMD
Capacitance
3pF
Number of channels
1
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
USB50403CE3/TR7
0 in TME stock
Net price for quantities from 3000 pcs - 0.42 GBPGross price for quantities from 3000 pcs - 0.42 GBP
No. of pieces (Multiplicity: 3 000)