+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5533B-6080JZXTR

IC: HUB controller; SPI,USB; Full Speed; QFN64; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5533B-6080JZXTR
TME Symbol:
USB5533B-6080JZXTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
QFN64
Operating temperature
0...70°C
Kind of package
reel, tape
Operating voltage
3...3.6V
Manufacturer standard package
3000pcs.
Interface
  • SPI
  • USB
Supply voltage
  • 3.3V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB5533B-6080JZXTR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.