+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5744BT/2GX01

IC: USB interface; SPI,USB 2.0; HUB controller; VQFN56; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5744BT/2GX01
TME Symbol:
USB5744BT/2GX01

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Kind of integrated circuit
HUB controller
Case
VQFN56
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Operating voltage
1.1...1.32V
Manufacturer standard package
3000pcs.
Interface
  • SPI
  • USB 2.0
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB5744BT/2GX01
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.