+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5807C-I/KD

IC: HUB controller; SPI,USB 2.0,USB 3.1; SuperSpeed; VQFN100

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5807C-I/KD
TME Symbol:
USB5807C-I/KD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
SuperSpeed
Case
VQFN100
Mounting
SMD
Operating temperature
-40...85°C
Number of ports
7
Kind of package
in-tray
Operating voltage
1.08...1.32/3...3.6/-0.3...5.5/-0.3...1.32V
Manufacturer standard package
168pcs.
Interface
  • SPI
  • USB 2.0
  • USB 3.1
Integrated circuit features
  • FlexConnect
  • PHYBoost™
  • Port Split
  • PortSwap
  • VariSense™
Gross weight0.367 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
USB5807C-I/KD
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tray = 168 pcs