+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | HUB controller | |
USB speed | SuperSpeed | |
Case | VQFN100 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Number of ports | 6 | |
Kind of package | in-tray | |
Operating voltage | 1.08...1.32/3...3.6/-0.3...5.5/-0.3...1.32V | |
Manufacturer standard package | 168pcs. |