+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT07A-EU

Tester: power socket; LEDs; 50÷60Hz; 230VAC

Manufacturer: UNI-T

Manufacturer part number:
UT07A-EU
TME Symbol:
UT07A-EU

Specification

Manufacturer
UNI-T
Type of tester
power socket
Kind of display used
LEDs
Operating frequency
50...60Hz
Operating voltage
230V AC
Dimensions
65x65x61mm
Connectors for the country
Europe
Measuring instrument features
  • indication of correct phase connection
  • indication of live earth reverse
  • indication of live earth reverse and missing earth
  • indication of missing phase, missing neutral or missing earth
Gross weight103.46 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT07A-EU
47 in TME stock
Net price for quantities from 1 pcs - 8.15 EURGross price for quantities from 1 pcs - 8.15 EUR
Net price for quantities from 3 pcs - 7.66 EURGross price for quantities from 3 pcs - 7.66 EUR
No. of pieces (Multiplicity: 1)