+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT107

Digital multimeter; LCD; (1999); VDC: 200mV,2V,20V,200V,1kV


Manufacturer: UNI-T

Manufacturer part number:
UT107
TME Symbol:
UT107

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
200V/750V
AC voltage measuring accuracy
±(0.8% + 5 digit)
Bandwidth for AC voltage measurements
40...400Hz
DC current measuring range
200mA/10A
DC current measuring accuracy
±(0.8% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.8%+5 digit)
Frequency measuring range
2kHz
Frequency measuring accuracy
±(2%+5 digit)
Temperature measuring range
-40...1000°C
Diode test
2.7V
Continuity test
acoustic indication, <10Ω
Weight with battery
380g
Measurement
AC voltage, closing angle of contact-breaker, DC current, DC voltage, engine rpm, frequency, resistance, temperature
Dimensions (W x H x D)
88x179x39mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • HOLD function
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight543.7 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Car Multimeters UNI-T,
*
UT107
33 in TME stock
Net price for quantities from 1 pcs - 32.81 USDGross price for quantities from 1 pcs - 32.81 USD
Net price for quantities from 3 pcs - 30.80 USDGross price for quantities from 3 pcs - 30.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.