+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT136C+

Digital multimeter; LCD; (3999); VDC: 400mV,4V,40V,400V,1kV


Manufacturer: UNI-T

Manufacturer part number:
UT136C+
TME Symbol:
UT136C+

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.2% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
4nF/40nF/400nF/4µF/40µF/400µF/4mF/10mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
400Hz...40MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Diode test
3V
Test
circuit continuity, diodes
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
83x175x53mm
Illumination
yes
Power supply
  • battery R6 AA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery R6 AA 1,5V x2
Gross weight455.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT136C+
123 in TME stock
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 23.20 USD
Net price for quantities from 3 pcs - 21.81 USDGross price for quantities from 3 pcs - 21.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.