+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT139C

Digital multimeter; LCD; (5999); VDC: 60mV,600mV,6V,60V,600V


Manufacturer: UNI-T

Manufacturer part number:
UT139C
TME Symbol:
UT139C

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(5999)
DC voltage measuring range
60mV/600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.7% + 2 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10nF/100nF/1mF/10mF/100mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication, <10Ω
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
80x170x48mm
Illumination
yes
Power supply
  • battery R6 AA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery R6 AA 1,5V x2
Gross weight565.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT139C
52 in TME stock
Net price for quantities from 1 pcs - 57.61 USDGross price for quantities from 1 pcs - 57.61 USD
Net price for quantities from 3 pcs - 54.00 USDGross price for quantities from 3 pcs - 54.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs