+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT15C

Tester: electrical; LCD; VAC: 12V,24V,50V,120V,230V,400V,690V


Manufacturer: UNI-T

Manufacturer part number:
UT15C
TME Symbol:
UT15C

Specification

Manufacturer
UNI-T
Type of tester
electrical
Kind of display used
LCD
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
Bandwidth for AC voltage measurements
0...400Hz
DC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
Dimensions
275x51x30mm
Continuity test
0Ω...100kΩ
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • autoranging
  • buzzer
  • tester of phase order
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight296.9 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT15C
125 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.61 USDGross price for quantities from 1 pcs - 38.61 USD
Net price for quantities from 3 pcs - 36.20 USDGross price for quantities from 3 pcs - 36.20 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 30 pcs