+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT256

Tester: electrical; LCD; VDC: 60V; I AC: 60A; True RMS; 10mm; case

Manufacturer: UNI-T

Manufacturer part number:
UT256
TME Symbol:
UT256

Specification

Manufacturer
UNI-T
Type of tester
electrical
Kind of display used
LCD
Measurement
AC current, DC current
DC voltage measuring range
60V
AC current measuring range
60A
True effective value measurement
True RMS
Max. diameter of measured cable
10mm
Conform to the norm
CAT III 600V
Standard equipment
case
Body dimensions
171x42x28mm
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
  • polarization indicator
Battery/ rechargeable battery
  • battery AAA 1,5V x2
  • rechargeable battery AA 2100mAh x4
Gross weight167.1 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers UNI-T,
*
UT256
21 in TME stock
Net price for quantities from 1 pcs - 24.93 EURGross price for quantities from 1 pcs - 24.93 EUR
Net price for quantities from 3 pcs - 23.37 EURGross price for quantities from 3 pcs - 23.37 EUR
No. of pieces (Multiplicity: 1)