+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance | |
Kind of display used | LCD | |
DC voltage measuring range | 200mV/2V/20V/200V/1kV | |
DC voltage measuring accuracy | ±(0.5% + 1 digit) | |
AC voltage measuring range | 2V/20V/200V/750V | |
AC voltage measuring accuracy | ±(0.8% + 3 digit) | |
DC current measuring range | 20µA/20mA/200mA/20A | |
DC current measuring accuracy | ±(0.8% + 1 digit) | |
AC current measuring range | 0.2mA/2mA/20mA/200mA/20A | |
AC current measuring accuracy | ±(1% + 3 digit) | |
Resistance measuring range | 200Ω/2kΩ/20kΩ/200kΩ/20MΩ/200MΩ | |
Capacitance measuring range | 2nF/20nF/200nF/2µF/100µF | |
Capacitance measuring accuracy | ±(0.8%+ 1 digit) | |
Resistance measuring accuracy | ±(0.8%+1 digit) | |
Test | diodes | |
Continuity test | acoustic indication | |
Standard equipment | test leads | |
Conform to the norm | CAT II 1000V EN 61010 | |
Dimensions (W x H x D) | 80x165x38.3mm | |
Illumination | yes |