+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT60C

Digital multimeter; RS232; LCD; VDC: 0.1÷400mV,4V,40V,400V,1kV

Manufacturer: UNI-T

Manufacturer part number:
UT60C
TME Symbol:
UT60C

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Interface
RS232
Measurement
AC current, DC current, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.8% + 1 digit)
AC voltage measuring range
1mV...4V/40V/400V/750V
AC voltage measuring accuracy
±(1% + 5 digit)
Bandwidth for AC voltage measurements
40...400Hz
DC current measuring range
0.1...400µA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1.2% + 3 digit)
AC current measuring range
0.1...400µA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(2% + 5 digit)
Bandwidth for AC current measurements
40...400Hz
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
10pF...40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+3 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Temperature measurement resolution
1°C
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication
Weight with battery
300g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
85x177x40mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
  • REL function
Gross weight532.351 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T
*
UT60C
Product withdrawn from the offer
Use the specification table below to search for similar products