+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of meter | calibrator | |
Kind of calibrator | thermocouple | |
Kind of display used | LCD | |
DC voltage measuring range | 1V | |
DC voltage measuring accuracy | ±(0.05% + 3 digit) | |
Temperature measuring range (with K-type thermocouple) | -200...1370°C | |
Temperature measuring range (with J-type thermocouple) | -20...1200°C | |
Temperature measuring range (with B-type thermocouple) | 0.6...1.8k°C | |
Temperature measuring range (with R-type thermocouple) | -20...1750°C | |
Temperature measuring range (with S-type thermocouple) | -20...1750°C | |
Temperature measuring range (with T-type thermocouple) | -200...400°C | |
Temperature measuring range (with E-type thermocouple) | -200...950°C | |
Temperature measuring range with N-type thermocouple | -200...1300°C | |
Dimensions | 96x193x47mm | |
Measurement | DC voltage | |
Measuring unit | °C, °F | |
Illumination | yes |