+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | USB C controller | |
Case | QFN16 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Number of ports | 1 | |
Kind of package | tube | |
Number of channels | 1 | |
DC supply current | 1.35mA | |
Output voltage | 5V | |
Output current | 1.5...3A | |
Manufacturer standard package | 120pcs. |