+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Interface | USB 3.1 | |
Kind of integrated circuit | transceiver | |
USB speed | SuperSpeed+ | |
Case | QFN16 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Kind of package | reel, tape | |
Operating voltage | 4.5...5.5V | |
DC supply current | 1.3mA | |
Application | for controller, USB | |
Manufacturer standard package | 3300pcs. |