+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV505

UV; 1÷3999uW/cm2; uW/cm2; 5÷40°C; 133x48x23mm; Equipment: case


Manufacturer: EXTECH

Manufacturer part number:
UV505
TME Symbol:
UV505

Specification

Manufacturer
EXTECH
Type of meter
UV
Kind of display used
LCD
Measuring range
1...3999µW/cm2
Measuring unit
µW/cm2
Kind of measured light
UV (290-390 nm)
Operating temperature
5...40°C
Dimensions
133x48x23mm
Standard equipment
case
Manufacturer series
505
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • HOLD function
  • measurement unit selection
  • pocket size
  • socket for mounting on a stand
  • zeroing function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight172.8 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
UV505
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.