+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV510

UV; 141x58x25mm; Equipment: hand strap; 510; Illumin: yes


Manufacturer: EXTECH

Manufacturer part number:
UV510
TME Symbol:
UV510

Specification

Manufacturer
EXTECH
Type of meter
UV
Kind of display used
LCD
Kind of measured light
UVA (320-390nm)
Dimensions
141x58x25mm
Standard equipment
hand strap
Manufacturer series
510
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight206.9 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
UV510
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.