+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-10-1C24

Microswitch SNAP ACTION; 10A/250VAC; 0.6A/125VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-10-1C24
TME Symbol:
V-10-1C24

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Electrical life
300000 cycles
Min. insulation resistance
0.1GΩ
Gross weight6 g
Certificates
EAN code4547648770743
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-10-1C24
0 in TME stock
Net price for quantities from 100 pcs - 3.53 EURGross price for quantities from 100 pcs - 3.53 EUR
Net price for quantities from 200 pcs - 3.38 EURGross price for quantities from 200 pcs - 3.38 EUR
Net price for quantities from 300 pcs - 3.29 EURGross price for quantities from 300 pcs - 3.29 EUR
Net price for quantities from 500 pcs - 3.18 EURGross price for quantities from 500 pcs - 3.18 EUR
Net price for quantities from 1000 pcs - 3.03 EURGross price for quantities from 1000 pcs - 3.03 EUR
Net price for quantities from 2000 pcs - 2.88 EURGross price for quantities from 2000 pcs - 2.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.