+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-10-3A5

Microswitch SNAP ACTION; 10A/250VAC; 0.6A/125VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-10-3A5
TME Symbol:
V-10-3A5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
15mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x15.9x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Electrical life
300000 cycles
Min. insulation resistance
0.1GΩ
Gross weight6 g
Certificates
EAN code4547648771078
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
V-10-3A5
0 in TME stock
Net price for quantities from 100 pcs - 2.61 EURGross price for quantities from 100 pcs - 2.61 EUR
Net price for quantities from 500 pcs - 2.47 EURGross price for quantities from 500 pcs - 2.47 EUR
Net price for quantities from 3000 pcs - 2.28 EURGross price for quantities from 3000 pcs - 2.28 EUR
No. of pieces (Multiplicity: 1)